8-bit microcontroller featuring an H8/300 CPU core operating at up to 20MHz. This CMOS device includes 16384 words of OTPROM and 512 bytes of RAM, with 66 I/O lines available. It supports an 8-bit external data bus and a 16-bit address bus, and offers PWM channels and an ADC. Packaged in an 84-terminal PQCC (S-PQCC-J84) with a commercial extended temperature grade (-20°C to 75°C), it operates from a 4.5V to 5.5V supply.
Checking distributor stock and pricing after the page loads.
Hitachi HD6473308CP10 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 84 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.28 |
| Length | 29.28 |
| Pin Count | 84 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 40 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 66 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | OTPROM |
| ROM (words) | 16384 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |