8-bit CMOS microcontroller featuring an H8/300L CPU core operating at a maximum clock frequency of 8.4MHz. This device offers 32768 words of OTPROM and 1024 bytes of RAM, with 54 I/O lines. It operates within a commercial extended temperature range of -20°C to 75°C and requires a supply voltage between 4V and 5.5V, with a nominal 5V. The microcontroller is housed in a 64-terminal PDIP package (R-PDIP-T64) and includes PWM channels and an ADC.
Sign in to ask questions about the Hitachi HD6473614P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hitachi HD6473614P technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T64 |
| Width | 19.05 |
| Length | 57.6 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8.4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 54 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8.4 |
| ROM Programmability | OTPROM |
| ROM (words) | 32768 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD6473614P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.