The HD6475208P10 is a 16-bit microcontroller with 8192 words of ROM and 512 bytes of RAM. It operates at a supply voltage of 5V with a maximum supply current of 50mA. The device is packaged in a 64-pin SDIP package and has a commercial temperature grade. It can be programmed using UVPROM and has a speed of 10.
Checking distributor stock and pricing after the page loads.
Hitachi HD6475208P10 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T64 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 5 |
| Bit Size | 16 |
| Speed | 10 |
| ROM Programmability | UVPROM |
| ROM (words) | 8192 |
| RAM (bytes) | 512 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |