The HD64F2148FA20 is a 16-bit microcontroller from Hitachi, featuring a 20MHz operating speed and a 5V nominal supply voltage. It has a maximum supply current of 120mA and is available in a 100-pin QFP package. The device operates within a commercial temperature range of -20 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 120 |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| REACH | unknown |
| Military Spec | False |