The HD64F3642AH is a 64-bit microcontroller from Hitachi, featuring 8-bit operation at speeds up to 8 MHz. It has 8192 words of ROM and 512 bytes of RAM. The device is packaged in a 64-pin QFP with a commercial temperature grade, suitable for operation between -20°C and 70°C. The microcontroller has a maximum supply current of 25 mA.
Hitachi HD64F3642AH technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 512 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD64F3642AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.