The HD64F3644H is a commercial-grade microcontroller from Hitachi, featuring 64 terminals and a quad terminal position. It operates within a temperature range of -20 to 70 degrees Celsius and has a maximum supply current of 15 mA. The device is packaged in a 14 x 14 mm QFP64 package and has 32 KB of flash memory and 1 KB of RAM.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hitachi HD64F3644H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 15 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Bit Size | 8 |
| Speed | 5 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 1024 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD64F3644H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.