Sign in to ask questions about the Hitachi HD66732A00TB0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hitachi HD66732A00TB0L technical specifications.
| Number of Terminals | 221 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N221 |
| Pin Count | 221 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD66732A00TB0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.