The HD6801S0C is an 8-bit microcontroller from Hitachi, featuring 2048 words of ROM and 128 bytes of RAM. It operates at a supply voltage of 5V and has a maximum operating temperature of 70 degrees Celsius. The device is packaged in a DIP40 package and has a commercial temperature grade. It is a MROM device with a bit size of 8 and a speed of 1.
Hitachi HD6801S0C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T40 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Bit Size | 8 |
| Speed | 1 |
| ROM Programmability | MROM |
| ROM (words) | 2048 |
| RAM (bytes) | 128 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.