The HD6802WP is a 40-pin microprocessor from Hitachi with a commercial extended temperature range of -20 to 75 degrees Celsius. It operates at a supply voltage of 4.75 to 5.25 volts and has a maximum clock frequency of 4 MHz. The device features an 8-bit architecture with an 8-bit external data bus and a 16-bit address bus. It is packaged in a 40-pin DIP package with a width of 15.24 mm and a length of 52.8 mm.
Sign in to ask questions about the Hitachi HD6802WP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hitachi HD6802WP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 40 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.8 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD6802WP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.