The HD6840P is a 28-pin DIP programmable timer IC from Hitachi, operating over a commercial extended temperature range of -20°C to 75°C. It features a 16-bit architecture and supports a maximum clock frequency of 1 MHz. The device is designed for use with 5V supply voltage and has a maximum supply current of 5 mA. The HD6840P is suitable for applications requiring a real-time clock function.
Hitachi HD6840P technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 35.6 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Bits | 16 |
| Clock Frequency-Max | 1 |
| uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
| External Data Bus Width | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD6840P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.