The HD68B09E is a 40-pin dual in-line package (DIP) microprocessor from Hitachi, operating at a maximum speed of 2 MHz and a supply voltage of 5V. It features a commercial temperature grade and a RISC architecture with an 8-bit bit size. The device is designed to operate within a temperature range of -20°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hitachi HD68B09E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T40 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 8 |
| Speed | 2 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD68B09E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.