The HD7402 is a commercial temperature NOR gate logic IC with 14 terminals. It operates at a supply voltage of 5V and has a maximum operating temperature of 70°C. The device is available in a DIP14 package and has a minimum operating temperature of -20°C. It is a dual in-line package with a terminal position of dual.
Sign in to ask questions about the Hitachi HD7402 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hitachi HD7402 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | NOR GATE |
| Schmitt Trigger | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD7402 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.