The HD74161P is a commercial-grade binary counter from Hitachi, operating on a nominal 5V supply voltage. It features a 16-pin DIP package and a temperature range of -20 to 70°C. This device is a single-function logic IC with an up-counting direction and is suitable for use in commercial applications.
Checking distributor stock and pricing after the page loads.
Hitachi HD74161P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | BINARY COUNTER |
| Count Direction | UP |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |