The HD74162P is a commercial-grade decade counter from Hitachi, featuring a temperature range of -20 to 70°C. It has 16 terminals and a single function. The counter operates in an up-counting direction and is packaged in a DIP-16 format.
Checking distributor stock and pricing after the page loads.
Hitachi HD74162P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Logic IC Type | DECADE COUNTER |
| Count Direction | UP |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |