The HD74192 is a 16-bit bidirectional decade counter IC from Hitachi, operating at a supply voltage of 5V. It features a commercial temperature grade and a JEDEC package code of R-XDIP-T16. The device has 16 terminals and supports bidirectional counting. It is suitable for use in a variety of applications requiring decade counting functionality. The HD74192 is packaged in a 16-pin DIP package, making it suitable for through-hole mounting.
Sign in to ask questions about the Hitachi HD74192 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hitachi HD74192 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | DECADE COUNTER |
| Count Direction | BIDIRECTIONAL |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD74192 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.