The HD7420 is a commercial temperature NAND gate IC with a 5V supply voltage and no Schmitt trigger. It has 14 terminals and a DUAL terminal position. The device is packaged in a 14-pin DIP with a temperature grade of COMMERCIAL and an operating temperature range of -20 to 70 degrees Celsius.
Sign in to ask questions about the Hitachi HD7420 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hitachi HD7420 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | NAND GATE |
| Schmitt Trigger | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD7420 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.