The HD7438 is a 14-pin dual NAND gate IC from Hitachi with a commercial temperature grade and a supply voltage of 5V. It has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. The IC is packaged in a DIP-14 package type. It is a logic IC type and does not have a Schmitt trigger function.
Hitachi HD7438 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | NAND GATE |
| Schmitt Trigger | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD7438 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.