The HD7438P is a commercial temperature NAND gate IC from Hitachi, featuring 14 terminals and a DIP-14 package. It operates at a nominal supply voltage of 5V and has a maximum operating temperature of 70 degrees Celsius. The device is available in a DIP-14 package, which is a dual-in-line package with 14 pins. The HD7438P is designed for use in a variety of logic IC applications and is suitable for use in commercial temperature environments ranging from -20 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Hitachi HD7438P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | NAND GATE |
| Schmitt Trigger | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |