The HD7473P is a dual J-K flip-flop from Hitachi, operating within a commercial temperature range of -20 to 70 degrees Celsius. It is designed to function at a nominal supply voltage of 5V and features 14 terminals. This device is packaged in a 14-pin DIP, making it suitable for through-hole mounting. The HD7473P is a type of logic IC, specifically a J-K flip-flop, and is intended for use in digital circuit applications.
Checking distributor stock and pricing after the page loads.
Hitachi HD7473P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | J-K FLIP-FLOP |
| Trigger Type | MASTER-SLAVE |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |