The HD74AC123AP is a monostable multivibrator IC from Hitachi, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 16 terminals and a dual terminal position. The device is packaged in a 16-pin DIP package, measuring 7.62mm in width and 19.2mm in length. The HD74AC123AP is classified as an industrial-grade logic IC, suitable for use in a variety of applications.
Hitachi HD74AC123AP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.2 |
| Pin Count | 16 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD74AC123AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.