Industrial temperature grade 10-bit bus driver with true output, featuring CMOS technology. Operates from a 2.3V to 3.6V supply voltage, with a nominal supply of 2.5V. Offers a propagation delay of 6.9ns, with 5.1ns at nominal supply and 50pF load capacitance. This 56-terminal device, packaged in a TSSOP-56 (PDSO56), supports positive edge triggering and has a maximum operating frequency of 150MHz.
Hitachi HD74ALVCH162821T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | BUS DRIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 6.9 |
| Number of Bits | 10 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 5.1 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 150000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD74ALVCH162821T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.