The HD74HC09P is a 14-pin dual AND gate logic IC from Hitachi, featuring a supply voltage range of 2 to 6 volts and a maximum operating temperature of 85 degrees Celsius. It has a propagation delay of 115 nanoseconds and a load capacitance of 50 picofarads. The IC is packaged in a DIP-14 package and is suitable for industrial applications.
Hitachi HD74HC09P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.2 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | AND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 115 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 23 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD74HC09P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.