The HD74HC123AFP is a dual monostable multivibrator with 16 terminals, operating over a temperature range of -40°C to 85°C. It is a member of the HC/UH logic family and has a propagation delay of 300ns. The device is packaged in a 16-pin R-PDSO-G16 package and is suitable for industrial applications. It can operate with a supply voltage between 2V and 6V and has a maximum supply voltage of 6V.
Hitachi HD74HC123AFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.5 |
| Length | 10.06 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | HC/UH |
| Propagation Delay (tpd) | 300 |
| Output Polarity | COMPLEMENTARY |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD74HC123AFP to view detailed technical specifications.
No datasheet is available for this part.