The HD74HC221AFP is a dual monostable multivibrator integrated circuit from Hitachi, featuring 2 functions in a 16-pin SOP package. It operates over a temperature range of -40 to 85°C and has a propagation delay of 300 ns. The device is designed for use in industrial applications and has a supply voltage range of 2 to 6 V. The output polarity is complementary, making it suitable for a variety of timing and control applications.
Hitachi HD74HC221AFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.5 |
| Length | 10.16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | HC/UH |
| Propagation Delay (tpd) | 300 |
| Output Polarity | COMPLEMENTARY |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD74HC221AFP to view detailed technical specifications.
No datasheet is available for this part.