The HD74HC533P is a dual bus driver integrated circuit from Hitachi, designed for industrial temperature operation. It features 20 terminals and a propagation delay of 190 units. The device operates within a supply voltage range of 4.5V to 6V and has a maximum output current of 0.006A. The HD74HC533P is packaged in a DIP-20 format and is suitable for use in applications requiring high-speed data transfer.
Hitachi HD74HC533P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 24.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 190 |
| Number of Bits | 8 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 31 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD74HC533P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.