The HD74LS02P is a commercial extended temperature NOR gate logic IC from Hitachi, featuring 4 functions in a 14-pin DIP package. It operates at a maximum supply voltage of 5V and has a maximum current of 5.4mA. The device has a propagation delay of 15ns and a maximum operating temperature range of -20 to 75°C. It is a dual in-line package (DIP) with a width of 7.62mm and a length of 19.2mm.
Hitachi HD74LS02P technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.2 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | NOR GATE |
| Family | LS |
| Propagation Delay (tpd) | 15 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 15 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 5.4 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD74LS02P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.