The HD74LS163 is a commercial-grade binary counter from Hitachi, operating within a temperature range of -20°C to 70°C. It features a 5V nominal supply voltage and a maximum frequency of 25 MHz. This 16-pin DIP package IC supports up to 32 mA of power supply current and has a maximum output current of 8 μA. The counter operates in an up-count direction and is suitable for use in a variety of logic IC applications.
Sign in to ask questions about the Hitachi HD74LS163 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hitachi HD74LS163 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | BINARY COUNTER |
| Max I(ol) | 0.008 |
| Power Supply Current-Max (ICC) | 32 |
| Count Direction | UP |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD74LS163 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.