The HD74LS163P is a commercial-grade binary counter from Hitachi, operating within a temperature range of -20°C to 70°C. This 16-pin DIP package IC is designed for use with a 5V supply voltage and features a maximum frequency of 25 MHz. The counter has a single function and counts in the upward direction, with a maximum output current of 8 μA. The power supply current is limited to 32 mA, making it suitable for a variety of applications.
Sign in to ask questions about the Hitachi HD74LS163P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hitachi HD74LS163P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | BINARY COUNTER |
| Max I(ol) | 0.008 |
| Power Supply Current-Max (ICC) | 32 |
| Count Direction | UP |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD74LS163P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.