This commercial extended logic IC from Hitachi features 16 terminals and a propagation delay of 100ns. It operates within a temperature range of -20°C to 75°C and is supplied with a nominal voltage of 5V. The IC is packaged in a 16-pin DIP format, measuring 7.62mm in width and 19.2mm in length.
Hitachi HD74LS247P technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | SEVEN SEGMENT DECODER/DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 100 |
| Output Polarity | TRUE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD74LS247P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.