
The HD74LS374, 8-bit registers features totem-pole three-state outputs designed specifically for driving highly-capacitive or relatively low-impedance loads. The high-impedance third state and increased high-logic-level drive provide this register with the capability of being connected directly to and driving the bus lines in a bus-organized system without need for inter-face or pull-up components. They are particularly attractive for implementing buffer registers, I/O ports, bidirectional bus drivers, and working registers. The eight flip-flops are edge-triggered D-type flip-flops. On the positive transition the clock, the Q outputs will be set to the logic states that were setup at the D inputs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hitachi HD74LS374 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Supply voltage (Vcc) min | 4.75V |
| Supply voltage (Vcc) typ | 5.00V |
| Supply voltage (Vcc) max | 5.25V |
| Output voltage (VOH) | 5.5V |
| Output current (IOH) | -2.6mA |
| Output current (IOL) | 24mA |
| Clock pulse width ("H" level, tw) | 15ns |
| Clock pulse width ("L" level, tw) | 15ns |
| Data setup time (tsu) | 20ns |
| Data hold time (th) | 31ns |
| Input voltage (VIH) min | 2.0V |
| Input voltage (VIL) max | 0.8V |
| Output voltage (VOH) min (Vcc=4.75V, VIH=2V, VIL=0.8V, IOH=-2.6mA) | 2.4V |
| Output voltage (VOL) max (Vcc=4.75V, VIH=2V, IOL=12mA) | 0.4V |
| Output voltage (VOL) max (Vcc=4.75V, VIL=0.8V, IOL=24mA) | 0.5V |
| Off-state output current (IOZH) max (Vcc=5.25V, VIH=2V, Vo=2.7V) | 20μA |
| Off-state output current (IOZL) min (Vcc=5.25V, VIL=0.8V, Vo=0.4V) | -20μA |
| Input current (IIH) max (Vcc=5.25V, VI=2.7V) | 20μA |
| Input current (IIL) max (Vcc=5.25V, VI=0.4V) | -0.4mA |
| Input current (II) max (Vcc=5.25V, VI=7V) | 0.1mA |
| Short-circuit output current (IOS) min (Vcc=5.25V) | 30mA |
| Short-circuit output current (IOS) max (Vcc=5.25V) | -130mA |
| Supply current (ICC) typ (Vcc=5.25V, VI=4.5V (Output control)) | 27mA |
| Supply current (ICC) max (Vcc=5.25V, VI=4.5V (Output control)) | 40mA |
| Input clamp voltage (VIK) max (Vcc=4.75V, IIN=-18mA) | -1.5V |
| Maximum clock frequency (fmax) min | 35MHz |
| Maximum clock frequency (fmax) typ | 50MHz |
| Propagation delay time (tPLH) max (Clock to Q, CL=45pF, RL=667Ω) | 28ns |
| Propagation delay time (tPHL) max (Clock to Q, CL=45pF, RL=667Ω) | 28ns |
| Output enable time (tPZL) max (OC to Q, CL=45pF, RL=667Ω) | 28ns |
| Output enable time (tPZH) max (OC to Q, CL=45pF, RL=667Ω) | 28ns |
| Output disable time (tPLZ) max (OC to Q, CL=5pF, RL=667Ω) | 20ns |
| Output disable time (tPHZ) max (OC to Q, CL=5pF, RL=667Ω) | 25ns |
| RoHS | Not Compliant |
Download the complete datasheet for Hitachi HD74LS374 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.