The HD74LS40P is a 14-pin commercial extended temperature NAND gate IC from Hitachi. It operates at a supply voltage of 5V and has a propagation delay of 24 units. The device is available in a DIP-14 package and has a width of 7.62mm and length of 19.2mm. The IC has 4 inputs and is not a Schmitt trigger device. It is rated for operation between -20°C and 75°C.
Checking distributor stock and pricing after the page loads.
Hitachi HD74LS40P technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.2 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | NAND GATE |
| Family | LS |
| Propagation Delay (tpd) | 24 |
| Number of Inputs | 4 |
| Schmitt Trigger | NO |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |