The HD75153P is a commercial temperature, 16-pin line driver IC from Hitachi. It features 4 functions and operates within a supply voltage range of 4.75V to 5.25V. This IC is designed for use in applications with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The HD75153P is packaged in a 16-pin DIP package, measuring 7.62mm in width and 19.2mm in length.
Hitachi HD75153P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.2 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | GATED |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD75153P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.