The HM10422 is a 24-bit standard SRAM memory IC from Hitachi, featuring a commercial extended temperature grade and a maximum supply current of 0.2mA. It has a JEDEC package code of R-GDIP-T24 and a pin count of 24. The device operates within a temperature range of 0 to 75 degrees Celsius. It is available in a DIP package with a width of 10.16mm and a length of 30.3mm.
Hitachi HM10422 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 10.16 |
| Length | 30.3 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 0.2 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 10 |
| I/O Type | SEPARATE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.