The HM5118160LTT-6 is a commercial temperature 5V 50-pin 1-port fast page DRAM from Hitachi. It operates over a temperature range of 0 to 70 degrees Celsius and has a maximum supply current of 0.17A. The device features a JEDEC package code of R-PDSO-G44 and a pin count of 50. It is a type of memory IC with a memory capacity of 1048576 words and a standby current of 0.00015A.
Hitachi HM5118160LTT-6 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 20.95 |
| Pin Count | 50 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.17 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FAST PAGE DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.00015 |
| Access Time-Max | 60 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HM5118160LTT-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.