The HM6264ALFP-10T is a commercial-grade SRAM IC from Hitachi, featuring 28 terminals and a maximum operating temperature of 70 degrees Celsius. It operates within a supply voltage range of 4.5 to 5.5 volts and has a maximum access time of 100 nanoseconds. This device is packaged in a 28-pin R-PDSO-G28 package and has a commercial temperature grade. It is a standard SRAM memory IC with 8192 words of memory.
Checking distributor stock and pricing after the page loads.
Hitachi HM6264ALFP-10T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8.4 |
| Length | 18.3 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 100 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |