The HM628512FP-7 is a 32K x 16 bit standard SRAM from Hitachi, featuring a parallel interface and operating at 5V supply voltage. It has a commercial temperature grade and is packaged in a SOP32 package. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It draws a maximum supply current of 0.09A and a maximum standby current of 0.002A. The access time is maximally 70ns.
Hitachi HM628512FP-7 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Length | 20.45 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.09 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.002 |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HM628512FP-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.