The HN27C4000FP-12 is a 40-pin commercial temperature OTP ROM IC from Hitachi, featuring a supply voltage range of 4.5V to 5.5V and a maximum operating temperature of 70 degrees Celsius. It has a maximum access time of 120ns and a memory capacity of 524288 words. The device is available in a SOP package and is suitable for use in a variety of applications. The HN27C4000FP-12 is a parallel-access memory IC with a temperature grade of commercial.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hitachi HN27C4000FP-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hitachi HN27C4000FP-12 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G40 |
| Width | 10.7 |
| Length | 26 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 120 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HN27C4000FP-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.