The HN62344BF is a commercial temperature mask ROM IC from Hitachi with 524288 words of memory. It operates at a supply voltage of 5V, with a maximum supply current of 0.07mA. The IC is packaged in a SOP32 package, measuring 20.45mm in length. It has a maximum access time of 110ns and a standby current of 0.00003mA. The HN62344BF is suitable for use in a variety of applications, including those requiring a commercial temperature range of 0 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Hitachi HN62344BF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Length | 20.45 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.07 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | MASK ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00003 |
| Access Time-Max | 110 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.