This Hitachi electrolytic capacitor features a capacitance of 680uF, a working voltage of 450VDC, and a tolerance of 20%. It has an equivalent series resistance (ESR) of 0.13 and a ripple current of 7810. The capacitor is designed for through hole mounting and has a snap-in termination style. It operates within a temperature range of -40 to 105 degrees Celsius.
Hitachi HU32W681MSAS9 technical specifications.
| Capacitance | 680uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| ESR | 0.13Ohm |
| Ripple Current | 7810mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 6000h |
| Size | 35 X 60mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.