SAW Filter 1906.55MHz 2dB 50Ohm//6.8nH SMD-35
Hitachi HWCG012 technical specifications.
| Typical Center Frequency | 1906.55MHz |
| 3dB Bandwidth | 22.8MHz |
| Load Impedance | 50Ohm//6.8nH |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2dB |
| Package Type | SMD-35 |
No datasheet is available for this part.