
Capacitor 100 pF 50 VDC PU=10000 ST, 0402N101J500NU-ROHS, Hitano
Hitano 0402N101J500NU-ROHS technical specifications.
| Capacitance | 100pF |
| Package/Case | 100 |
| Dielectric | C0G |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Hitano 0402N101J500NU-ROHS to view detailed technical specifications.
No datasheet is available for this part.