
Hitano 0603B104K500NT-ROHS technical specifications.
| Capacitance | 100nF |
| Package/Case | 100 |
| Dielectric | X7R |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Hitano 0603B104K500NT-ROHS to view detailed technical specifications.
No datasheet is available for this part.
