This ceramic capacitor features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 0.018 microfarads and is rated for a DC voltage of 100 volts. The capacitor measures 0.8 millimeters in width and 1.6 millimeters in length, with a height of 0.8 millimeters.
Hitano 0603N180F101NT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.000018 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Hitano 0603N180F101NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.