Unidirectional transient voltage suppressor diode designed for circuit protection. Features 1500W peak reverse power dissipation and a repetitive peak reverse voltage of 342V. Operates within a temperature range of -55°C to 150°C, with a breakdown voltage between 380V and 420V. This silicon diode, housed in a DO-201AE package with axial terminals, offers a maximum power dissipation of 6.5W.
Hitano 1.5KE400A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AE |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 342 |
| Breakdown Voltage-Min | 380 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 420 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.