Hitano 1206B334K500N2-ROHS technical specifications.
| Capacitance | 330nF |
| Package/Case | Ceramic |
| Dielectric | X7R |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Hitano 1206B334K500N2-ROHS to view detailed technical specifications.
No datasheet is available for this part.