This 0.47uF ceramic capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is a 2-terminal component with a width of 1.6mm and a length of 3.2mm. The capacitor is rated for a DC voltage of 50V and is part of the C(SIZE)X7R series.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | C(SIZE)X7R |
| Height | 1.65 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |