The CSS12555T-331M is a shielded wirewound inductor with a nominal inductance of 330uH and a tolerance of 20%. It has a maximum DC current rating of 1A and a maximum saturation current of 0.59A. The inductor's maximum DC resistance is 0.5 ohms. It measures 12.8mm in length and 5.85mm in height, with a product depth of 12.8mm. The inductor operates over a temperature range of -30°C to 100°C.
Checking distributor stock and pricing after the page loads.
Hitano CSS12555T-331M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1A |
| Maximum Saturation Current | 0.59A |
| Max DC Resistance | 0.5Ohm |
| Product Length | 12.8mm |
| Height | 5.85mm |
| Product Depth | 12.8mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.