The CSS7032T-220M is a shielded wirewound inductor with a tolerance of 20% and an inductance of 22uH. It has a maximum DC current rating of 0.96A and a maximum DC resistance of 0.132 ohms. The inductor is designed for surface mount applications and has a product length of 7.2mm and a height of 3.4mm. It operates over a temperature range of -30°C to 100°C.
Hitano CSS7032T-220M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.96A |
| Maximum Saturation Current | 0.96A |
| Max DC Resistance | 0.132Ohm |
| Product Length | 7.2mm |
| Height | 3.4mm |
| Product Depth | 7.2mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.