Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 2.5mm 190mA 2000h 85°C
Hitano ECR101M25B technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Hitano ECR101M25B to view detailed technical specifications.
No datasheet is available for this part.