Ferrite Beads Multi-Layer High Current 300Ohm 25% 100MHz 2A 0.1Ohm DCR 0603 T/R
Hitano FBM 0603 PT 301 S technical specifications.
| Maximum DC Current | 2A |
| Type | Multi-Layer High Current |
| Impedance | 300Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.1Ohm |
| Tolerance | 25% |
| Height | 0.8(Typ)mm |
| Product Length | 1.8mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hitano FBM 0603 PT 301 S to view detailed technical specifications.
No datasheet is available for this part.